This D-Subminiature connector features 100 SKT contacts in a 4-row configuration with a terminal pitch of 0.64mm. It has a solder cup termination method and a straight body orientation. The connector is designed for panel mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 3A.
Airborn MM-423-100-213-0000-900 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MM-423-100-213-0000-900 to view detailed technical specifications.
No datasheet is available for this part.