D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle,
Airborn MM-423-100-213-8100-900 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Manufacturer Series | MM |
| Contact Finish Termination | GOLD (50) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-423-100-213-8100-900 to view detailed technical specifications.
No datasheet is available for this part.