Airborn MM223-009-261-45WQ technical specifications.
| Cable Length (m) | 0.457 |
| Cable Type | RUG |
| Connector Type A | D-Subminiature |
| Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| Cage Code | 1M546 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Airborn MM223-009-261-45WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.