Cable Assembly RUG 0.457m 25AWG/26AWG D-Subminiature 15 POS PIN Crimp
Airborn MN21101516141WC technical specifications.
| Cable Type | RUG |
| Wire Size | 25|26AWG |
| Connector Type A | D-Subminiature |
| Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
Download the complete datasheet for Airborn MN21101516141WC to view detailed technical specifications.
No datasheet is available for this part.