This D-Subminiature connector features 15 PIN contacts with a terminal pitch of 0.64mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 125°C and is designed for cable mount applications. The connector has a maximum current rating of 3A and is available in wire sizes 25 and 26.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |