The MQ-212-031-153-0000 is a 31-pin D-Subminiature connector with a straight body orientation and a terminal pitch of 0.64. It features a cable mount design and operates within a temperature range of -55°C to 125°C. This connector has a maximum current rating of 3A and supports a wire size of 25 or 26 AWG.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |