The MQ-212-037-153-4400 is a D-Subminiature connector with 37 contacts, a terminal pitch of 0.64mm, and a body orientation of straight. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. This connector is designed for cable mounting and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Airborn MQ-212-037-153-4400 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |