The MQ-212-037-153-4500 is a 37-contact D-Subminiature cable mount I/O connector from Airborn. It features a straight body orientation and a terminal pitch of 0.64. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. It is designed for cable mounting and is suitable for applications requiring a high-density connection.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |