Conn D-Subminiature PIN 37 POS 1.27mm ST Cable Mount 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Airborn MQ-212-037-155-4400 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |