The MQ-213-021-153-4100 is a D-Subminiature connector with 21 contacts and a PIN gender. It features a straight body orientation and a terminal pitch of 0.64mm. The connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 3A and supports wire sizes of 25 and 26 AWG.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |