The MQ-213-031-161-22WH is a 31-contact D-Subminiature connector with a crimp termination method and straight body orientation. It has a terminal pitch of 0.64 and can operate between -55°C and 125°C. This cable mount connector has a maximum current rating of 3A and is available in wire sizes 25 and 26.
Airborn MQ-213-031-161-22WH technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airborn MQ-213-031-161-22WH to view detailed technical specifications.
No datasheet is available for this part.