The MQ-213-037-153-4100 is a D-Subminiature connector with 37 pins, suitable for cable mounting. It has a terminal pitch of 0.64 and a straight body orientation. The operating temperature range is -55°C to 125°C. This connector is rated for a maximum current of 3A and supports wire sizes of 25 and 26 AWG.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |