The MQ-214-009-161-45WZ is a D-Subminiature connector with a 9-contact SKT configuration, featuring a 2-row design and crimp termination method. It has a terminal pitch of 0.64mm and a maximum current rating of 3A. The connector is designed for cable mount applications and has a temperature range of -55°C to 125°C.
Airborn MQ-214-009-161-45WZ technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.