The MQ-214-015-161-22X1 is a 15-contact D-Subminiature SKT connector with crimp termination. It features a straight body orientation and a terminal pitch of 0.64. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It is designed for cable mount applications and has a maximum current rating of 3A.
Airborn MQ-214-015-161-22X1 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airborn MQ-214-015-161-22X1 to view detailed technical specifications.
No datasheet is available for this part.