The MQ-214-021-161-42WP is a D-Subminiature connector with 21 SKT contacts, crimp termination, and a straight body orientation. It is rated for operation between -55°C and 125°C. The connector has a terminal pitch of 0.64 and is designed for cable mount applications with a wire size of 25 or 26 AWG. It has a single port and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Airborn MQ-214-021-161-42WP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |