The MQ-214-025-161-42V2 is a D-Subminiature connector with 25 contacts, featuring a SKT contact gender and crimp termination method. It has a terminal pitch of 0.64 and a body orientation of straight. This connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 3A.
Airborn MQ-214-025-161-42V2 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airborn MQ-214-025-161-42V2 to view detailed technical specifications.
No datasheet is available for this part.