This D-Subminiature connector features 31-pin contacts with a 0.64mm terminal pitch, arranged in a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A. The connector is designed for cable mount applications and is available in two wire sizes, 25 and 26.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |