This D-Subminiature connector features 37-pin contacts with a terminal pitch of 0.64mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 125°C and a mounting type of cable mount. The connector has a maximum current rating of 3A and is available in wire sizes of 25 and 26 AWG.
Checking distributor stock and pricing after the page loads.
Airborn MQ-214-037-145-4400 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |