The MQ-224-031-261-42WP is a 31-contact D-Subminiature SKT connector with crimp termination. It has a terminal pitch of 0.64 and a body orientation of straight. The connector is rated for a maximum current of 3A and is suitable for operating temperatures between -55°C and 125°C. It is designed for cable mount applications and features 31 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
Airborn MQ-224-031-261-42WP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |