The MQ-224-037-253-4400 is a D-Subminiature connector with 37 SKT contacts, a terminal pitch of 0.64mm, and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A. This cable mount connector is designed for use in high-density applications and is suitable for a wide range of industries.
Checking distributor stock and pricing after the page loads.
Airborn MQ-224-037-253-4400 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |