Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AIRBORN
MQ214-025-161-41WV
Datasheet
Airborn
MQ214-025-161-41WV
Active
Low Profile Metal I/O Connector
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Specialized Assemblies
Low Profile Metal I/O Connector
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Cable Type
Wire Lead
Wire Size
25|26
AWG
Connector Type A
D-Subminiature
Gender
PL
Min Operating Temperature
-55
°C
Max Operating Temperature
125
°C
Contact Termination
Crimp
Browse
Manufacturers
API
BOM
Account