D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug,
Airborn MSHT-252-021-323-220S technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD (10) |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.