D Nanominiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug,
Checking distributor stock and pricing after the page loads.
Airborn NK-2A2-031-125-TH00 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.