This 31-contact RCP shrouded header features a 2-row configuration and a surface mount package. The terminal pitch is 0.635mm, and the termination method is solder. The body orientation is straight, and the mounting type is surface mount. The header has a height of 6.47mm.
Checking distributor stock and pricing after the page loads.
Airborn NK-2B2-031-225-TH00 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 31 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 6.47mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.