Conn Wire to Board RCP 51 POS 0.635mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
Airborn NK-2B2-051-225-TH00 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 51 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 5.71mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.