D Nanominiature Connector, 65 Contact(s), Female, Surface Mount Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
Airborn NK-2B2-065-225-TH00 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 65 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.