D Nanominiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Airborn NK-2D2-025-228-TH00 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.