D Nanominiature Connector, 69 Contact(s), Female, Surface Mount Terminal, Receptacle
Checking distributor stock and pricing after the page loads.
Airborn NK-2D2-069-225-TH00 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 69 |
| Contact Gender | FEMALE |
| Manufacturer Series | NK |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.