This 91-contact right angle header features a liquid crystal polymer insulator material and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The termination type is solder and the contact finish termination is tin/lead. The header is rated for a signal current of 1A and has a plating thickness of 50u. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 91 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | NK |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| REACH | Compliant |
| Military Spec | True |