This 91-contact male crimp header features a glass filled liquid crystal polymer insulator and a gold finish termination. It has a commercial reliability rating and is suitable for operating temperatures ranging from -55°C to 125°C. The header is designed for use with a crimp termination type and has a plating thickness of 50μ.
Airborn NM-212-091-161-JCAB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 91 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | NM |
| Rated Current (Signal) | 1 |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.095 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-212-091-161-JCAB to view detailed technical specifications.
No datasheet is available for this part.