Board Connector, 91 Contact(s), 2 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug
Airborn NM-212-091-161-THAB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 91 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | NM |
| Rated Current (Signal) | 1 |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.095 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-212-091-161-THAB to view detailed technical specifications.
No datasheet is available for this part.