This 25-pin male D-subminiature connector features a liquid crystal polymer (LCP) insulator and a wire termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a commercial reliability rating and a plating thickness of 50μ. It is designed for use in high-temperature applications and is suitable for use in commercial environments.
Airborn NMSP-222-025-261-THAC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | NMSP |
| Rated Current (Signal) | 1 |
| Plating Thickness | 50u |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.