Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
Airborn RC422-052-211-4000 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| Manufacturer Series | RC422 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.