Conn Wire to Board SKT 100 POS 1.9mm Press Fit ST Thru-Hole
Airborn RC422-100-311-4000 technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.