Sign in to ask questions about the Airborn RC422-252-231-4200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Airborn RC422-252-231-4200 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 252 |
| Contact Gender | FEMALE |
| Manufacturer Series | RC422 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RC422-252-231-4200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.