This Airborn header features 52 female press-fit contacts with a glass-filled polyphenylene sulphide insulator, suitable for commercial reliability applications. It has a rated signal current of 3A and a plating thickness of 50μ. The header is designed for straight mounting and is available in a single configuration. Operating temperatures range from -65°C to 125°C.
Airborn RC442-052-301-3900 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RC442-052-301-3900 to view detailed technical specifications.
No datasheet is available for this part.