This female 152-contact press-fit header features a glass-filled polyphenylene sulphide insulator material and a gold over nickel contact finish. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for commercial reliability and has a straight mounting style. It is suitable for applications requiring a high number of contacts and a reliable connection.
Airborn RC442-152-321-4100 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 152 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RC442 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.