This 30-contact female header features a thermoplastic insulator material and gold-plated contacts with a thickness of 50 microns. It has a straight mounting style and a reliability rating of MIL-C-55302. The mating contact row spacing is 0.075 inches, and it is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Plating Thickness | 50u |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |