This 70-contact female header features a thermo-plastic insulator and a straight mounting style. It has a termination type of solder and a contact finish of tin/lead. The connector is plated with 50u of material and has a reliability rating of MIL-C-55302. It is designed for use in applications where a high-reliability connection is required.
Airborn RM222-070-202-2000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 70 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.