This 70-contact female header features a thermoplastic insulator material and a termination type of solder. It has a reliability rating of MIL-C-55302 and is part of the RM series from Airborn. The header is designed for straight mounting and has a mating contact row spacing of 0.075 inches. It is plated with 50u of tin/lead (Sn/Pb) and is suitable for use in applications requiring a high level of reliability.
Airborn RM222-070-212-5501 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 70 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.