This 100-contact shrouded female header features a thermo-plastic insulator and gold (Au) termination. It is designed for straight mounting and meets the reliability standards of MIL-C-55302. The header has a plating thickness of 50u and a mating contact row spacing of 0.075 inches. The manufacturer's series is RM, and it is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Plating Thickness | 50u |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |