This 10-contact male board-to-board header features a glass-filled polyphenylene sulphide insulator material and a commercial reliability rating. It has a termination type of solder lug and a mating contact row spacing of 0.075 inches. The header is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Rated Current (Signal) | 3 |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |