This 30-contact male header features a commercial reliability rating and operates within a temperature range of -65°C to 125°C. The header is constructed with glass-filled polyphenylene sulphide insulator material and has a tin/lead (Sn/Pb) contact finish termination. It is designed for straight mounting and has a mating contact row spacing of 0.075 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |