This 60-contact male header features a straight mounting style and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a commercial reliability rating and is terminated with a tin/lead (Sn/Pb) finish. The header is made with a glass filled polyphenylene sulphide insulator material and has a mating contact row spacing of 0.075 inches. It is designed for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |