This 20-contact female header features a thermoplastic insulator material and a gold-plated termination. It has a straight mounting style and a reliability rating of MIL-C-55302. The connector is designed for board-to-board and mezzanine applications, with a mating contact row spacing of 0.075 inches. The header is plated with 50u of gold and has a single contact finish termination. It is manufactured by Airborn and part of the RM series.
Airborn RM242-020-211-2900 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM242-020-211-2900 to view detailed technical specifications.
No datasheet is available for this part.