Board Connector, 80 Contact(s), 2 Row(s), Female, 0.075 inch Pitch, Crimp Terminal, Locking, Receptacle
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |