Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
Airborn RM242-100-241-2900 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM242-100-241-2900 to view detailed technical specifications.
No datasheet is available for this part.