This 40-contact right angle male header from Airborn features a commercial reliability rating and a maximum operating temperature of 125°C. The header has a gold finish and is suitable for use in applications with a rated current of up to 3A. The insulator material is polyphenylene sulphide, and the termination type is solder. The header is designed for use in board-to-board and mezzanine applications, and is available in a range of configurations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM2 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |