Board Connector, 11 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Crimp Terminal, Plug
Airborn RM312-011-181-5900 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM312-011-181-5900 to view detailed technical specifications.
No datasheet is available for this part.