This 23-contact male header features a commercial reliability rating and can operate at temperatures up to 125°C. It has a solder termination type and is made with a polyphenylene sulphide insulator material. The header is designed for straight mounting and has a rated current of 3A. It is available in a through-hole package type.
Airborn RM312-023-121-6100 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 23 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM312-023-121-6100 to view detailed technical specifications.
No datasheet is available for this part.